
AEV250-MC | |
|---|---|
DigiKey Part Number | 2040-AEV250-MC-ND |
Manufacturer | |
Manufacturer Product Number | AEV250-MC |
Description | AEV250 SERIES 500A DC CONTACTOR |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 500 A |
Manufacturer Altran Magnetics, LLC | Switching Voltage 1000VDC - Max |
Series | Termination Style Stud, Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 12 ~ 24VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-ME | Altran Magnetics, LLC | 37 | 2040-AEV250-ME-ND | 1 157,41000 Kč | Parametric Equivalent |
| AEV250-MN | Altran Magnetics, LLC | 0 | 2040-AEV250-MN-ND | 1 650,02000 Kč | Parametric Equivalent |
| AEV250-MP | Altran Magnetics, LLC | 281 | 2040-AEV250-MP-ND | 1 461,46000 Kč | Parametric Equivalent |
| AREVH250-M | Altran Magnetics, LLC | 0 | 2040-AREVH250-M-ND | 2 129,06280 Kč | Parametric Equivalent |
| AREVH250-MN | Altran Magnetics, LLC | 0 | 2040-AREVH250-MN-ND | 2 092,40880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,25000 Kč | 1 402,25 Kč |
| Unit Price without VAT: | 1 402,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,72250 Kč |


