AREVH250-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 20
Unit Price: 1 402,25000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 37
Unit Price: 1 157,41000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 1 650,02000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 281
Unit Price: 1 461,46000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 092,40880 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 112,53320 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 150,62360 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 073,70360 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 036,97400 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 057,86280 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 095,28960 Kč
Datasheet
New Product
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREVH250-M

DigiKey Part Number
2040-AREVH250-M-ND
Manufacturer
Manufacturer Product Number
AREVH250-M
Description
500A DC CONTACTOR, 12-24VDC COIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
6 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
12 ~ 24VDC
Coil Current
130 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
2W
Contact Rating (Current)
500 A
Coil Resistance
31Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEV250-MCAltran Magnetics, LLC202040-AEV250-MC-ND1 402,25000 KčParametric Equivalent
AEV250-MEAltran Magnetics, LLC372040-AEV250-ME-ND1 157,41000 KčParametric Equivalent
AEV250-MNAltran Magnetics, LLC02040-AEV250-MN-ND1 650,02000 KčParametric Equivalent
AEV250-MPAltran Magnetics, LLC2812040-AEV250-MP-ND1 461,46000 KčParametric Equivalent
AREVH250-MNAltran Magnetics, LLC02040-AREVH250-MN-ND2 092,40880 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
252 129,06280 Kč53 226,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 129,06280 Kč
Unit Price with VAT:2 576,16599 Kč