Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALEV100-BSN | |
|---|---|
DigiKey Part Number | 2040-ALEV100-BSN-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-BSN |
Description | ALEV100 SERIES 100A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-B | Altran Magnetics, LLC | 60 | 2040-ALEV100-B-ND | 690,73000 Kč | Parametric Equivalent |
| ALEV100-BAH | Altran Magnetics, LLC | 20 | 2040-ALEV100-BAH-ND | 880,94000 Kč | Parametric Equivalent |
| ALEV100-BB | Altran Magnetics, LLC | 0 | 2040-ALEV100-BB-ND | 801,37267 Kč | Parametric Equivalent |
| ALEV100-BBN | Altran Magnetics, LLC | 0 | 2040-ALEV100-BBN-ND | 911,90667 Kč | Parametric Equivalent |
| ALEV100-BBS | Altran Magnetics, LLC | 0 | 2040-ALEV100-BBS-ND | 801,37267 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,27000 Kč | 801,27 Kč |
| Unit Price without VAT: | 801,27000 Kč |
|---|---|
| Unit Price with VAT: | 969,53670 Kč |



