ALEV100-BB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 18
Unit Price: 695,45000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 21
Unit Price: 886,96000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 918,13767 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 806,84800 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 918,13767 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 11
Unit Price: 770,84000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 74
Unit Price: 806,74000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 26
Unit Price: 997,61000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 60
Unit Price: 695,45000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 806,74000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-BB

DigiKey Part Number
2040-ALEV100-BB-ND
Manufacturer
Manufacturer Product Number
ALEV100-BB
Description
100A, 12V COIL, NC AUX CONTACT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
1000VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
1.2 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
461 mA
Coil Power
5.5W
Coil Resistance
26Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
30806,84800 Kč24 205,44 Kč
Manufacturers Standard Package
Unit Price without VAT:806,84800 Kč
Unit Price with VAT:976,28608 Kč