Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-BH

DigiKey Part Number
2040-ALEV100-BH-ND
Manufacturer
Manufacturer Product Number
ALEV100-BH
Description
100A, 12V COIL, 1000V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
8 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
12VDC
Coil Current
461 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
5.5W
Contact Rating (Current)
100 A
Coil Resistance
26Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALEV100-BAltran Magnetics, LLC602040-ALEV100-B-ND690,73000 KčParametric Equivalent
ALEV100-BAHAltran Magnetics, LLC202040-ALEV100-BAH-ND880,94000 KčParametric Equivalent
ALEV100-BNAltran Magnetics, LLC792040-ALEV100-BN-ND801,27000 KčParametric Equivalent
ALEV100-BNHAltran Magnetics, LLC262040-ALEV100-BNH-ND990,84000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1765,61000 Kč765,61 Kč
Unit Price without VAT:765,61000 Kč
Unit Price with VAT:926,38810 Kč