


AEV150-MA | |
|---|---|
DigiKey Part Number | 4148-AEV150-MA-ND |
Manufacturer | |
Manufacturer Product Number | AEV150-MA |
Description | DC CONTACTOR 150A,12-24VDC - AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 361,23000 Kč | 2 361,23 Kč |
| 20 | 2 030,20200 Kč | 40 604,04 Kč |
| 40 | 1 960,37325 Kč | 78 414,93 Kč |
| 60 | 1 920,63450 Kč | 115 238,07 Kč |
| 100 | 1 871,68820 Kč | 187 168,82 Kč |
| Unit Price without VAT: | 2 361,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 857,08830 Kč |





