
IHV150AAANA | |
|---|---|
DigiKey Part Number | 41-IHV150AAANA-ND |
Manufacturer | |
Manufacturer Product Number | IHV150AAANA |
Description | RELAY CONTACTOR SPST 150A 12-24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 720,14000 Kč | 4 720,14 Kč |
| 20 | 4 058,10500 Kč | 81 162,10 Kč |
| 40 | 3 918,42625 Kč | 156 737,05 Kč |
| Unit Price without VAT: | 4 720,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 711,36940 Kč |


