Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

AEV150-M

DigiKey Part Number
4148-AEV150-M-ND
Manufacturer
Manufacturer Product Number
AEV150-M
Description
DC CONTACTOR 150A,12-24VDC COIL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
150 A
Switching Voltage
900VDC - Max
Features
Economizer, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
130 mA
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 169,72000 Kč2 169,72 Kč
201 865,62000 Kč37 312,40 Kč
401 801,46050 Kč72 058,42 Kč
601 764,94483 Kč105 896,69 Kč
1001 719,96720 Kč171 996,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 169,72000 Kč
Unit Price with VAT:2 625,36120 Kč