EN5322QI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EN5322QI
EN5322QI

EN5322QI

DigiKey Part Number
544-2849-2-ND - Tape & Reel (TR)
544-2849-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN5322QI
Description
DC DC CONVERTER 0.6-4.9V 10W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4.9V 2A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
24-PowerTQFN Module
Size / Dimension
0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 1.1mm)
Supplier Device Package
24-QFN (6x4)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 596
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1728,42000 Kč728,42 Kč
25685,34960 Kč17 133,74 Kč
100644,15380 Kč64 415,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500582,36368 Kč291 181,84 Kč
Manufacturers Standard Package
Unit Price without VAT:728,42000 Kč
Unit Price with VAT:881,38820 Kč