
DK-DEV-AGF023FA | |
|---|---|
DigiKey Part Number | 544-DK-DEV-AGF023FA-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-AGF023FA |
Description | DEV KIT AGILEX-F/CRYPT QUARTUSDK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 F-Series SoC FPGA PCIe Card AGFD023 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Agilex 7 F-Series SoC FPGA PCIe Card |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part AGFD023 |
Packaging Bulk | Suggested Programming Environment Quartus Prime |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178 378,01000 Kč | 178 378,01 Kč |
| Unit Price without VAT: | 178 378,01000 Kč |
|---|---|
| Unit Price with VAT: | 215 837,39210 Kč |








