
DK-DEV-AGF014EB | |
|---|---|
DigiKey Part Number | 544-DK-DEV-AGF014EB-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-AGF014EB |
Description | BD DEV AGILEX7 F W/QUARTUS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 F-Series SoC FPGA PCIe Card AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Agilex 7 F-Series SoC FPGA PCIe Card |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part AGFB014 |
Packaging Box | Interconnect System FMC |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151 080,61000 Kč | 151 080,61 Kč |
| Unit Price without VAT: | 151 080,61000 Kč |
|---|---|
| Unit Price with VAT: | 182 807,53810 Kč |





