
DK-DEV-AGF014EA | |
---|---|
DigiKey Part Number | 544-DK-DEV-AGF014EA-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-AGF014EA |
Description | AGILEX F-SERIES DEV KIT AGF014EA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 F-Series SoC FPGA PCIe Card AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Agilex 7 F-Series SoC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | AGFB014 | |
Interconnect System | FMC | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145 705,85000 Kč | 145 705,85 Kč |
Unit Price without VAT: | 145 705,85000 Kč |
---|---|
Unit Price with VAT: | 176 304,07850 Kč |