Image for DK-DEV-AGI027-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-DEV-AGI027-RA

DigiKey Part Number
544-DK-DEV-AGI027-RA-ND
Manufacturer
Manufacturer Product Number
DK-DEV-AGI027-RA
Description
AGILEX I-SERIES DEV KIT AGI027
Customer Reference
Detailed Description
Agilex 7 I-Series SoC FPGA PCIe Card AGIB027 Agilex™ 7 I-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Agilex 7 I-Series SoC FPGA PCIe Card
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
AGIB027
Interconnect System
-
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199 461,05000 Kč199 461,05 Kč
Manufacturers Standard Package
Unit Price without VAT:199 461,05000 Kč
Unit Price with VAT:241 347,87050 Kč