New Product
Premium Agilex 5 E-Series SoC FPGA A5ED065A Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-A5E065AB32AEA

DigiKey Part Number
544-DK-A5E065AB32AEA-ND
Manufacturer
Manufacturer Product Number
DK-A5E065AB32AEA
Description
AGILEX 5 E-SERIES PREMIUM DEV BD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
The DK-A5E065AB32AEA Agilex™ 5 Premium Dev Kit (Group A) is a high-end platform for developing and validating advanced FPGA/SoC designs. It features an Agilex 5 E-Series 065A device with Arm Cortex-A76/A55 processors, plus high-speed I/O including QSFP and 25G SFP28, PCIe Gen4, and multiple Ethernet options. With 20 GB total memory (DDR4 + LPDDR4) and faster memory speeds, it’s optimized for bandwidth-intensive workloads like networking, edge AI, and vision systems. Built-in tools, rich I/O, and expansion support make it ideal for high-performance prototyping and system-level validation.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Premium Agilex 5 E-Series SoC FPGA
Manufacturer
Altera
Contents
Board(s), Cable(s), Power Supply
Series
Utilized IC / Part
A5ED065A
Packaging
Box
Interconnect System
FMC+
Part Status
Active
Suggested Programming Environment
Quartus Prime
Type
FPGA + MCU/MPU SoC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
175 601,19000 Kč75 601,19 Kč
Manufacturers Standard Package
Unit Price without VAT:75 601,19000 Kč
Unit Price with VAT:91 477,43990 Kč