
DK-A5E065BB32AEA | |
|---|---|
DigiKey Part Number | 544-DK-A5E065BB32AEA-ND |
Manufacturer | |
Manufacturer Product Number | DK-A5E065BB32AEA |
Description | AGILEX 5 E-SERIES PREMIUM DEV BD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | The DK-A5E065BB32AEA Agilex™ 5 Premium Dev Kit is a high-performance platform for FPGA and SoC development, ideal for networking, edge AI, and industrial applications. It features an Agilex 5 E-Series FPGA with integrated Arm Cortex-A76/A55 processors, plus extensive I/O including QSFP, SFP+, PCIe Gen4, and Ethernet. With 20 GB total memory (DDR4 + LPDDR4), built-in programming tools, and flexible expansion via FMC+ and HPS cards, it supports bandwidth-intensive designs and rapid prototyping. Best suited for advanced users needing high-speed connectivity, processing power, and system-level validation capabilities. |
Datasheet | Datasheet |
Category | Platform Premium Agilex 5 E-Series SoC FPGA |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part A5ED065B |
Packaging Box | Interconnect System FMC+ |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 173,44000 Kč | 65 173,44 Kč |
| Unit Price without VAT: | 65 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 78 859,86240 Kč |



