5CEFA9F27C7N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEBA7F27C7N

DigiKey Part Number
544-3226-ND
Manufacturer
Manufacturer Product Number
5CEBA7F27C7N
Description
IC FPGA 336 I/O 672FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 336 7880704 149500 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
5CEBA7F27C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
56480
Number of Logic Elements/Cells
149500
Total RAM Bits
7880704
Number of I/O
336
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 538,76000 Kč6 538,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 538,76000 Kč
Unit Price with VAT:7 911,89960 Kč