



SH10-5,08 | |
|---|---|
DigiKey Part Number | 1920-1357-ND |
Manufacturer | |
Manufacturer Product Number | SH10-5,08 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7.5mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 0.610" (15.49mm) |
Voltage - IEC 450 V | Base Product Number |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |






