PI6-1P-24VAC/DC | |
|---|---|
DigiKey Part Number | PI6-1P-24VAC/DC-ND |
Manufacturer | |
Manufacturer Product Number | PI6-1P-24VAC/DC |
Description | SSR RELAY SPDT 6A 0-250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 551,35900 Kč | 5 513,59 Kč |
| Unit Price without VAT: | 551,35900 Kč |
|---|---|
| Unit Price with VAT: | 667,14439 Kč |





