Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PI6-1P-12VDC

DigiKey Part Number
PI6-1P-12VDC-ND
Manufacturer
Manufacturer Product Number
PI6-1P-12VDC
Description
SSR RELAY SPDT 6A 0-250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Coil DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Approval Agency
CCC, CE, CSA, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20540,98500 Kč10 819,70 Kč
Manufacturers Standard Package
Unit Price without VAT:540,98500 Kč
Unit Price with VAT:654,59185 Kč