



2900378 | |
|---|---|
DigiKey Part Number | 2900378-ND |
Manufacturer | |
Manufacturer Product Number | 2900378 |
Description | SSR RELAY SPDT 500MA 3-48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2900378 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 3 V ~ 48 V |
Series | Load Current 500 mA |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency EN, IEC |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,69000 Kč | 847,69 Kč |
| Unit Price without VAT: | 847,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,70490 Kč |






