Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID2008M | |
|---|---|
DigiKey Part Number | 1920-FID2008M-ND |
Manufacturer | |
Manufacturer Product Number | FID2008M |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,46100 Kč | 10 146,10 Kč |
| Unit Price without VAT: | 101,46100 Kč |
|---|---|
| Unit Price with VAT: | 122,76781 Kč |












