FID2008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 22 141
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 2 621
Unit Price: 2,32000 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 484,78444 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 101,46100 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2,89438 Kč

Parametric Equivalent


WAGO Corporation
In Stock: 36 480
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 144 905
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 15 151
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5 330
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2 683
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 34 350
Unit Price: 0,72420 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 30 904
Unit Price: 3,16000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID2008

DigiKey Part Number
1920-FID2008-ND
Manufacturer
Manufacturer Product Number
FID2008
Description
WIRE CONNECTOR, 20AWG/0.5SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500441,41892 Kč220 709,46 Kč
Manufacturers Standard Package
Unit Price without VAT:441,41892 Kč
Unit Price with VAT:534,11689 Kč