FID1812RM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 31,32600 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 30 074
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 17 879
Unit Price: 0,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 39 493
Unit Price: 0,25000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet
Image for FID1812RM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1812RM

DigiKey Part Number
1920-FID1812RM-ND
Manufacturer
Manufacturer Product Number
FID1812RM
Description
WIRE CONNECTOR,18AWG/1.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (1.00mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100166,51410 Kč16 651,41 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51410 Kč
Unit Price with VAT:201,48206 Kč