Parametric Equivalent
Parametric Equivalent

FID1812R | |
|---|---|
DigiKey Part Number | 1920-FID1812R-ND |
Manufacturer | |
Manufacturer Product Number | FID1812R |
Description | WIRE CONNECTOR, 18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 764,33098 Kč | 382 165,49 Kč |
| Unit Price without VAT: | 764,33098 Kč |
|---|---|
| Unit Price with VAT: | 924,84049 Kč |





