FID1810RM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,14970 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,14970 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 723,17448 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 12 090
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 25 544
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 6
Unit Price: 221,32000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 20 859
Unit Price: 6,72000 Kč
Datasheet
Image for FID1810RM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1810RM

DigiKey Part Number
1920-FID1810RM-ND
Manufacturer
Manufacturer Product Number
FID1810RM
Description
WIRE CONNECTOR,18AWG/1.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2872.0Altech Corporation02872.0-ND3,14970 KčParametric Equivalent
2872.0/100Altech Corporation01920-1834-ND3,14970 KčParametric Equivalent
FID1810RAltech Corporation01920-FID1810R-ND723,17448 KčParametric Equivalent
11101010American Electrical Inc.0288-1016-ND3,57000 KčParametric Equivalent
216-243WAGO Corporation12 0902946-216-243-ND9,45000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100153,70540 Kč15 370,54 Kč
Manufacturers Standard Package
Unit Price without VAT:153,70540 Kč
Unit Price with VAT:185,98353 Kč