2872.0/100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 0,12850 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 29,50488 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6,27100 Kč

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 11 090
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 20 140
Unit Price: 0,23000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 6
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 15 609
Unit Price: 0,27000 Kč
Datasheet
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2872.0/100

DigiKey Part Number
1920-1834-ND
Manufacturer
Manufacturer Product Number
2872.0/100
Description
H1.00/10D DIN STD18AWG INSULATED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2872.0Altech Corporation02872.0-ND0,12850 KčParametric Equivalent
FID1810RAltech Corporation01920-FID1810R-ND29,50488 KčParametric Equivalent
FID1810RMAltech Corporation01920-FID1810RM-ND6,27100 KčParametric Equivalent
11101010American Electrical Inc.0288-1016-ND0,15000 KčParametric Equivalent
216-243WAGO Corporation11 0902946-216-243-ND0,39000 KčParametric Equivalent
Available To Order
Factory Stock: 8 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1003,12830 Kč312,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12830 Kč
Unit Price with VAT:3,78524 Kč