Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1810R | |
|---|---|
DigiKey Part Number | 1920-FID1810R-ND |
Manufacturer | |
Manufacturer Product Number | FID1810R |
Description | WIRE CONNECTOR, 18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2872.0 | Altech Corporation | 0 | 2872.0-ND | 3,12832 Kč | Parametric Equivalent |
| 2872.0/100 | Altech Corporation | 0 | 1920-1834-ND | 3,12830 Kč | Parametric Equivalent |
| FID1810RM | Altech Corporation | 0 | 1920-FID1810RM-ND | 152,66230 Kč | Parametric Equivalent |
| 11101010 | American Electrical Inc. | 0 | 288-1016-ND | 3,55000 Kč | Parametric Equivalent |
| 216-243 | WAGO Corporation | 11 090 | 2946-216-243-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 718,26676 Kč | 359 133,38 Kč |
| Unit Price without VAT: | 718,26676 Kč |
|---|---|
| Unit Price with VAT: | 869,10278 Kč |







