




CF4U(L)/110-240V | |
|---|---|
DigiKey Part Number | CF4U(L)/110-240V-ND |
Manufacturer | |
Manufacturer Product Number | CF4U(L)/110-240V |
Description | FUSE TERM W110-240V LED 10A 600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |










