972356101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 77,25360 Kč
Datasheet
972356101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972356101

DigiKey Part Number
972356101-ND
Manufacturer
Manufacturer Product Number
972356101
Description
TEST SOCKET SEB 2620 RED 4MM TES
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount, Through Hole
Termination
Quick Connect
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50101,25060 Kč5 062,53 Kč
Manufacturers Standard Package
Unit Price without VAT:101,25060 Kč
Unit Price with VAT:122,51323 Kč