
972355101 | |
|---|---|
DigiKey Part Number | 972355101-ND |
Manufacturer | |
Manufacturer Product Number | 972355101 |
Description | TEST SOCKET SEB 2610 RED 4MM TES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Quick Connect | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 77,25360 Kč | 3 862,68 Kč |
| Unit Price without VAT: | 77,25360 Kč |
|---|---|
| Unit Price with VAT: | 93,47686 Kč |


