Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308 924

DigiKey Part Number
1920-1079-ND
Manufacturer
Manufacturer Product Number
5308 924
Description
CABLE GLAND 1.5-6MM 3/8" NPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.059" (1.50mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
3/8" NPT
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
0.673" (17.1mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč