


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.039" (1.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,77600 Kč | 2 237,76 Kč |
| 25 | 209,75320 Kč | 5 243,83 Kč |
| 50 | 199,74140 Kč | 9 987,07 Kč |
| 100 | 190,21040 Kč | 19 021,04 Kč |
| 300 | 176,03113 Kč | 52 809,34 Kč |
| 500 | 169,80578 Kč | 84 902,89 Kč |
| 1 000 | 161,71127 Kč | 161 711,27 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |




