Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
5308 901
5308 901

5308 901

DigiKey Part Number
1920-1069-ND
Manufacturer
Manufacturer Product Number
5308 901
Description
CABLE GLAND 5-12MM 1/2" NPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
0.835" (21.2mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 607
Factory Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč