Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2849.0/100 | |
|---|---|
DigiKey Part Number | 2849.0/100-ND |
Manufacturer | |
Manufacturer Product Number | 2849.0/100 |
Description | H4.00/12D DIN STD12AWG INSULATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,44910 Kč | 944,91 Kč |
| Unit Price without VAT: | 9,44910 Kč |
|---|---|
| Unit Price with VAT: | 11,43341 Kč |






