2402.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 138
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 9,23912 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 9,44910 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 3 666
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 48 723
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet
Image for 2402.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2402.0

DigiKey Part Number
2402.0-ND
Manufacturer
Manufacturer Product Number
2402.0
Description
CONN FERRULE 12AWG GRAY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5009,23912 Kč4 619,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,23912 Kč
Unit Price with VAT:11,17934 Kč