Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-12400D

DigiKey Part Number
1175-3060-12400D-ND
Manufacturer
Manufacturer Product Number
3060-12400D
Description
CONN FERRULE 12 AWG GREY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 666
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,75100 Kč27,51 Kč
252,57840 Kč64,46 Kč
502,46100 Kč123,05 Kč
1002,34130 Kč234,13 Kč
2502,19388 Kč548,47 Kč
5002,08930 Kč1 044,65 Kč
1 0001,98914 Kč1 989,14 Kč
2 5001,86446 Kč4 661,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč