Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2202.0 | |
|---|---|
DigiKey Part Number | 2202.0-ND |
Manufacturer | |
Manufacturer Product Number | 2202.0 |
Description | CONN FERRULE 18AWG WHITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FII1808W | Altech Corporation | 0 | 1920-FII1808W-ND | 437,34026 Kč | Parametric Equivalent |
| FII1808WB | Altech Corporation | 0 | 1920-FII1808WB-ND | 480,30508 Kč | Parametric Equivalent |
| FII1808WM | Altech Corporation | 0 | 1920-FII1808WM-ND | 100,52350 Kč | Parametric Equivalent |
| FII1808WRE | Altech Corporation | 0 | 1920-FII1808WRE-ND | 6 472,32119 Kč | Parametric Equivalent |
| 0462900000 | Weidmüller | 222 492 | 281-3066-ND | 2,09000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87700 Kč | 938,50 Kč |
| Unit Price without VAT: | 1,87700 Kč |
|---|---|
| Unit Price with VAT: | 2,27117 Kč |











