Connector Shroud For C-Grid SL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For C-Grid SL Series
Molex SL Modular Connectors

0050650032

DigiKey Part Number
WM22814-ND
Manufacturer
Manufacturer Product Number
0050650032
Description
CGRID SL PMC WTOW DR 32POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Shroud For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0050650032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Shroud
Manufacturer
Molex
Number of Positions
32
Series
For Use With/Related Products
C-Grid SL Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,35000 Kč76,35 Kč
1064,93400 Kč649,34 Kč
2560,85240 Kč1 521,31 Kč
5057,94560 Kč2 897,28 Kč
10055,17900 Kč5 517,90 Kč
30051,06167 Kč15 318,50 Kč
50049,25476 Kč24 627,38 Kč
1 00046,90495 Kč46 904,95 Kč
2 50043,97112 Kč109 927,80 Kč
Manufacturers Standard Package
Unit Price without VAT:76,35000 Kč
Unit Price with VAT:92,38350 Kč