Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2100111 | |
|---|---|
DigiKey Part Number | 277-2100111-ND |
Manufacturer | |
Manufacturer Product Number | 2100111 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 18 AWG (0.75mm²) |
Series | Length - Overall 14.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color White |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3201576 | Phoenix Contact | 464 | 277-3201576CT-ND | 3,75000 Kč | Parametric Equivalent |
| 0462900000 | Weidmüller | 222 492 | 281-3066-ND | 2,09000 Kč | Parametric Equivalent |
| 2202.0 | Altech Corporation | 0 | 2202.0-ND | 1,87700 Kč | Parametric Equivalent |
| 3060-08075G | CNC Tech | 10 336 | 1175-3060-08075G-ND | 2,09000 Kč | Parametric Equivalent |
| 9004290000 | Weidmüller | 127 000 | 281-3071-ND | 1,44904 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,79680 Kč | 479,68 Kč |
| Unit Price without VAT: | 4,79680 Kč |
|---|---|
| Unit Price with VAT: | 5,80413 Kč |








