
SKTHAHE010 | |
|---|---|
DigiKey Part Number | 4809-SKTHAHE010TR-ND - Tape & Reel (TR) 4809-SKTHAHE010CT-ND - Cut Tape (CT) 4809-SKTHAHE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTHAHE010 |
Description | SWITCH TACTILE SPST-NO 25MA 16V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 25mA @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 100 | 6,55350 Kč | 655,35 Kč |
| 250 | 6,07180 Kč | 1 517,95 Kč |
| 500 | 5,73078 Kč | 2 865,39 Kč |
| 1 000 | 5,41328 Kč | 5 413,28 Kč |
| 2 500 | 5,03381 Kč | 12 584,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,77830 Kč | 23 891,50 Kč |
| 10 000 | 4,54974 Kč | 45 497,40 Kč |
| 15 000 | 4,42817 Kč | 66 422,55 Kč |
| 25 000 | 4,28726 Kč | 107 181,50 Kč |
| 35 000 | 4,20157 Kč | 147 054,95 Kč |
| 50 000 | 4,11669 Kč | 205 834,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







