
SKTHACE010 | |
|---|---|
DigiKey Part Number | 4809-SKTHACE010TR-ND - Tape & Reel (TR) 4809-SKTHACE010CT-ND - Cut Tape (CT) 4809-SKTHACE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTHACE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 25mA @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 143gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,07050 Kč | 607,05 Kč |
| 250 | 5,62496 Kč | 1 406,24 Kč |
| 500 | 5,30830 Kč | 2 654,15 Kč |
| 1 000 | 5,01390 Kč | 5 013,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,42348 Kč | 22 117,40 Kč |
| 10 000 | 4,21060 Kč | 42 106,00 Kč |
| 15 000 | 4,09730 Kč | 61 459,50 Kč |
| 25 000 | 3,96587 Kč | 99 146,75 Kč |
| 35 000 | 3,88596 Kč | 136 008,60 Kč |
| 50 000 | 3,80675 Kč | 190 337,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


