
SKSDPBE010 | |
|---|---|
DigiKey Part Number | 4809-SKSDPBE010TR-ND - Tape & Reel (TR) 4809-SKSDPBE010CT-ND - Cut Tape (CT) 4809-SKSDPBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSDPBE010 |
Description | SWITCH TACTILE SPDT 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.40mm x 3.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPDT | Operating Force 82/163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm, 0.25mm |
Actuator Type Without | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,15120 Kč | 428,78 Kč |
| 100 | 15,29280 Kč | 1 529,28 Kč |
| 250 | 14,16692 Kč | 3 541,73 Kč |
| 500 | 13,38622 Kč | 6 693,11 Kč |
| 1 000 | 12,67082 Kč | 12 670,82 Kč |
| 2 500 | 11,82935 Kč | 29 573,38 Kč |
| 5 000 | 11,56570 Kč | 57 828,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,77659 Kč | 107 765,90 Kč |
| 20 000 | 10,34284 Kč | 206 856,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |








