
SKRAAQE010 | |
|---|---|
DigiKey Part Number | 4809-SKRAAQE010TR-ND - Tape & Reel (TR) 4809-SKRAAQE010CT-ND - Cut Tape (CT) 4809-SKRAAQE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRAAQE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRAAQE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.55mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 250 | 6,11040 Kč | 1 527,60 Kč |
| 500 | 5,76732 Kč | 2 883,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,30244 Kč | 7 423,42 Kč |
| 2 800 | 5,02250 Kč | 14 063,00 Kč |
| 4 200 | 4,87139 Kč | 20 459,84 Kč |
| 7 000 | 4,69437 Kč | 32 860,59 Kč |
| 9 800 | 4,58571 Kč | 44 939,96 Kč |
| 14 000 | 4,47728 Kč | 62 681,92 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











