
SKTQAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKTQAAE010TR-ND - Tape & Reel (TR) 4809-SKTQAAE010CT-ND - Cut Tape (CT) 4809-SKTQAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTQAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.25mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.40mm x 5.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.71mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 100 | 12,92010 Kč | 1 292,01 Kč |
| 250 | 11,96804 Kč | 2 992,01 Kč |
| 500 | 11,30490 Kč | 5 652,45 Kč |
| 1 000 | 10,69554 Kč | 10 695,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 10,07102 Kč | 22 156,24 Kč |
| 4 400 | 9,58215 Kč | 42 161,46 Kč |
| 6 600 | 9,32165 Kč | 61 522,89 Kč |
| 11 000 | 9,01942 Kč | 99 213,62 Kč |
| 15 400 | 8,83548 Kč | 136 066,39 Kč |
| 22 000 | 8,65310 Kč | 190 368,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


