Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-523
SC-76, SOD-523

MM5Z9V1ST1G

DigiKey Part Number
488-MM5Z9V1ST1GTR-ND - Tape & Reel (TR)
488-MM5Z9V1ST1GCT-ND - Cut Tape (CT)
488-MM5Z9V1ST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z9V1ST1G
Description
DIODE ZENER 9.1V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z9V1ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ9L1 TR PBFREECentral Semiconductor Corp5 3841514-CMOZ9L1TRPBFREECT-ND21,48000 KčSimilar
In-Stock: 2 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,35800 Kč33,58 Kč
1002,08760 Kč208,76 Kč
5001,53162 Kč765,81 Kč
1 0001,35123 Kč1 351,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03791 Kč3 113,73 Kč
6 0000,93019 Kč5 581,14 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč