
SKQGAKE020 | |
|---|---|
DigiKey Part Number | 4809-SKQGAKE020TR-ND - Tape & Reel (TR) 4809-SKQGAKE020CT-ND - Cut Tape (CT) 4809-SKQGAKE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQGAKE020 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,72040 Kč | 472,04 Kč |
| 250 | 4,37432 Kč | 1 093,58 Kč |
| 500 | 4,12820 Kč | 2 064,10 Kč |
| 1 000 | 3,89744 Kč | 3 897,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,49045 Kč | 13 961,80 Kč |
| 8 000 | 3,31532 Kč | 26 522,56 Kč |
| 12 000 | 3,22162 Kč | 38 659,44 Kč |
| 20 000 | 3,11254 Kč | 62 250,80 Kč |
| 28 000 | 3,04600 Kč | 85 288,00 Kč |
| 40 000 | 2,97985 Kč | 119 194,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











