
RK11K114004K | |
|---|---|
DigiKey Part Number | 4809-RK11K114004K-ND |
Manufacturer | |
Manufacturer Product Number | RK11K114004K |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.618" x 0.433" Face (15.70mm x 11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 25 | 40,23200 Kč | 1 005,80 Kč |
| 50 | 38,04000 Kč | 1 902,00 Kč |
| 100 | 35,96120 Kč | 3 596,12 Kč |
| 250 | 33,37256 Kč | 8 343,14 Kč |
| 800 | 30,33975 Kč | 24 271,80 Kč |
| 1 600 | 28,65912 Kč | 45 854,59 Kč |
| 5 600 | 25,84745 Kč | 144 745,72 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |










