
RK09L1140A5L | |
|---|---|
DigiKey Part Number | 4809-RK09L1140A5L-ND |
Manufacturer | |
Manufacturer Product Number | RK09L1140A5L |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.354" Face (11.35mm x 9.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 49,09400 Kč | 490,94 Kč |
| 25 | 45,60680 Kč | 1 140,17 Kč |
| 50 | 43,12080 Kč | 2 156,04 Kč |
| 100 | 40,76210 Kč | 4 076,21 Kč |
| 250 | 37,82604 Kč | 9 456,51 Kč |
| 500 | 35,73882 Kč | 17 869,41 Kč |
| 1 000 | 33,76130 Kč | 33 761,30 Kč |
| 5 000 | 29,56851 Kč | 147 842,55 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |











