
PS45M-0MC2BR10K | |
|---|---|
DigiKey Part Number | 987-1406-ND |
Manufacturer | |
Manufacturer Product Number | PS45M-0MC2BR10K |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer TT Electronics/BI | Adjustment Type Top |
Series | Fader Type Dual |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.125W, 1/8W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 43,44200 Kč | 434,42 Kč |
| 25 | 40,35960 Kč | 1 008,99 Kč |
| 50 | 38,16560 Kč | 1 908,28 Kč |
| 100 | 36,08000 Kč | 3 608,00 Kč |
| 250 | 33,48308 Kč | 8 370,77 Kč |
| 780 | 30,50250 Kč | 23 791,95 Kč |
| 1 560 | 28,81321 Kč | 44 948,61 Kč |
| 5 460 | 25,98653 Kč | 141 886,45 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |



