
RK09D117000B | |
|---|---|
DigiKey Part Number | 4809-RK09D117000B-ND |
Manufacturer | |
Manufacturer Product Number | RK09D117000B |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Taper Linear |
Manufacturer Alps Alpine | Number of Gangs 1 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Rotation 300° |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.181" (30.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 31,33320 Kč | 783,33 Kč |
| 50 | 29,63140 Kč | 1 481,57 Kč |
| 100 | 28,01520 Kč | 2 801,52 Kč |
| 250 | 26,00264 Kč | 6 500,66 Kč |
| 500 | 24,57070 Kč | 12 285,35 Kč |
| 1 000 | 23,21321 Kč | 23 213,21 Kč |
| 5 000 | 20,33319 Kč | 101 665,95 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |







